This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SML-LX0603UWD-TR

Extended
Manufacturer
Lumex
MFR.Part #
SML-LX0603UWD-TR
JLCPCB Part #
C6680323
Package
0603
Description
-40℃~+85℃ 110° 160mcd 20mA 3.5V White Yellow Lens 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1448
200+ $0.4576
500+ $0.4416
1000+ $0.4351

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons