
* Images are for reference only
SSF-LXH100MGD
Extended
- Manufacturer
- Lumex
- MFR.Part #
- SSF-LXH100MGD
- JLCPCB Part #
- C17677706
- Package
- Plugin
- Description
- -40℃~+85℃ 2.2V 20mA 30mcd 565nm 5mm round lamp head 60° Emerald Green Green Diffused Lens 插件 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 20
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4575
200+
$0.1826
500+
$0.1765
1000+
$0.1735
Welcome back, may I help you?