
* Images are for reference only
VUO82-12NO7
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- VUO82-12NO7
- JLCPCB Part #
- C17696832
- Package
- -
- Description
- -40℃~+150℃@(Tj) 1.2kV 1.6V@150A 300uA@1200V 820A 88A Three-Phase Rectifier - Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 10
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$55.7558
30+
$53.2621
Welcome back, may I help you?