
* Images are for reference only
VBO25-12NO2
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- VBO25-12NO2
- JLCPCB Part #
- C17503698
- Package
- -
- Description
- -40℃~+150℃@(Tj) 1.2kV 1.36V@55A 300uA@1200V 370A 38A Single-Phase Rectifier - Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$37.4465
200+
$14.9424
500+
$14.4430
1000+
$14.1958
Welcome back, may I help you?