
* Images are for reference only
048712.5MXEP
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- 048712.5MXEP
- JLCPCB Part #
- C29610312
- Package
- Plugin,D5.5xL21.5mm
- Description
- -60℃~+125℃ 12.5A 170 21.5mm 300A@420VDC 420V 420V 5.5mm Ceramic Tube Fuse 插件,D5.5xL21.5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.6692
10+
$5.5452
30+
$5.4630
100+
$5.3809
Related Products
Welcome back, may I help you?