
* Images are for reference only
MCC44-08IO1B
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- MCC44-08IO1B
- JLCPCB Part #
- C17587346
- Package
- TO-240AA
- Description
- -40℃~+125℃ 1.5V 100mA 2 SCR 200mA 800V 80A TO-240AA Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.5441
216+
$17.7743
504+
$17.1801
1008+
$16.8862
Welcome back, may I help you?