
* Images are for reference only
MCC44-18IO1B
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- MCC44-18IO1B
- JLCPCB Part #
- C17289941
- Package
- TO-240AA
- Description
- -40℃~+125℃ 1.5V 1.8kV 100mA 2 SCR 200mA 80A TO-240AA Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$54.6141
216+
$21.7927
504+
$21.0635
1008+
$20.7038
Welcome back, may I help you?