
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | Littelfuse/IXYS | |
| Package | - | |
| Voltage - Forward(Vf@If) | 1.9V@240A | |
| Non-Repetitive Peak Forward Surge Current | 1.62kA | |
| Type | Three-Phase Rectifier | |
| Voltage - DC Reverse(Vr) | 2.2kV | |
| Operating Junction Temperature Range | -40℃~+150℃@(Tj) | |
| Current - Rectified | 240A | |
| Reverse Leakage Current (Ir) | 200uA@2.2kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MDNA240U2200ED technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Bridge Rectifiers | |
| Manufacturer | Littelfuse/IXYS | |
| Package | - | |
| Voltage - Forward(Vf@If) | 1.9V@240A | |
| Non-Repetitive Peak Forward Surge Current | 1.62kA | |
| Type | Three-Phase Rectifier | |
| Voltage - DC Reverse(Vr) | 2.2kV | |
| Operating Junction Temperature Range | -40℃~+150℃@(Tj) | |
| Current - Rectified | 240A | |
| Reverse Leakage Current (Ir) | 200uA@2.2kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MDNA240U2200ED. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MDNA240U2200ED datasheets or manufacturer documentation.
Datasheet: MDNA240U2200ED Datasheet (PDF)
The MDNA240U2200ED schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.