
* Images are for reference only
LCA710R
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- LCA710R
- JLCPCB Part #
- C7215879
- Package
- SMD-6P
- Description
- -40℃~+85℃ 1.42V 10mA 1A 2.5ms 250us 3.75kV 500mΩ 60V 800mW AC,DC SMD-6P Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 423
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 423
In-stock Item Pricing
Qty Unit Price
1+
$4.5243
10+
$4.3204
50+
$4.1968
100+
$4.0924
Related Products
Welcome back, may I help you?