
* Images are for reference only
VUO68-16NO7
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- VUO68-16NO7
- JLCPCB Part #
- C17463609
- Package
- DIP,P=10.8mm
- Description
- -40℃~+150℃@(Tj) 1.5V@60A 325A 40uA@1600V 68A 900V Three-Phase Rectifier DIP,P=10.8mm Bridge Rectifiers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 25
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$23.1191
10+
$22.4866
Related Products
Welcome back, may I help you?