
* Images are for reference only
DPG10IM300UC-TUB
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DPG10IM300UC-TUB
- JLCPCB Part #
- C17244322
- Package
- TO-252AA
- Description
- -55℃~+175℃ 1.27V@10A 10A 1uA@300V 300V 35ns TO-252AA Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 70
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5080
210+
$1.4000
490+
$1.3535
980+
$1.3310
Welcome back, may I help you?