
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-252AA | |
| Voltage - Forward(Vf@If) | 2.27V@10A | |
| Voltage - DC Reverse(Vr) | 1.8kV | |
| Reverse Recovery Time (trr) | 260ns | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Current - Rectified | 10A | |
| Reverse Leakage Current (Ir) | 50uA@1800V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DHG10IM1800UZ-TUB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Switching Diodes | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-252AA | |
| Voltage - Forward(Vf@If) | 2.27V@10A | |
| Voltage - DC Reverse(Vr) | 1.8kV | |
| Reverse Recovery Time (trr) | 260ns | |
| Operating Junction Temperature Range | -55℃~+175℃ | |
| Current - Rectified | 10A | |
| Reverse Leakage Current (Ir) | 50uA@1800V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DHG10IM1800UZ-TUB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DHG10IM1800UZ-TUB datasheets or manufacturer documentation.
Datasheet: DHG10IM1800UZ-TUB Datasheet (PDF)
The DHG10IM1800UZ-TUB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.