
* Images are for reference only
DPG10IM300UC-TRL
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DPG10IM300UC-TRL
- JLCPCB Part #
- C17326459
- Package
- TO-252AA
- Description
- -55℃~+175℃ 1 Independent 1.27V@10A 10A 1uA@300V 300V 35ns 65W TO-252AA Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.1083
10+
$3.0457
30+
$3.0039
100+
$2.9622
Related Products
Welcome back, may I help you?