
* Images are for reference only
LCA715
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- LCA715
- JLCPCB Part #
- C1558762
- Package
- DIP-6
- Description
- 1 Form A(SPST-NO) 1.2V 115us 120mΩ 2.2A 3.75kV 60V 700us DIP-6 Solid State Relays (MOS Output) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.9182
200+
$1.5166
500+
$1.4633
1000+
$1.4375
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?