
* Images are for reference only
DHG30I600PA
Extended
- Manufacturer
- Littelfuse/IXYS
- MFR.Part #
- DHG30I600PA
- JLCPCB Part #
- C17648630
- Package
- TO-220AC
- Description
- -55℃~+150℃ 1 Independent 180W 2.37V@30A 200A 30A 40ns 50uA@600V 600V TO-220AC Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.8889
200+
$5.1424
500+
$4.9707
1000+
$4.8856
Welcome back, may I help you?