
* Images are for reference only
V18MLA1206H
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V18MLA1206H
- JLCPCB Part #
- C179035
- Package
- 1206
- Description
- 1.27nF@1MHz 14V 150A 18V 25V 400mJ 44V 1206 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2014
10+
$1.0344
30+
$0.9508
100+
$0.8673
Welcome back, may I help you?