This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V10H440PL1T

Extended
Manufacturer
Littelfuse
MFR.Part #
V10H440PL1T
JLCPCB Part #
C2657662
Package
Plugin
Description
1.18kV 130pF@1MHz 3.5kA 440V 585V 715V 95J 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2898
200+ $0.1123
500+ $0.1083
1000+ $0.1063
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons