This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V20H440PL1T

Extended
Manufacturer
Littelfuse
MFR.Part #
V20H440PL1T
JLCPCB Part #
C2657371
Package
Plugin
Description
1.18kV 10kA 340J 440V 500pF@1MHz 585V 715V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6098
200+ $0.2356
400+ $0.2275
800+ $0.2243
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons