This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

V10H140PL1T

Extended
Manufacturer
Littelfuse
MFR.Part #
V10H140PL1T
JLCPCB Part #
C2657601
Package
Plugin
Description
140V 180V 220V 3.5kA 360V 400pF@1MHz 45J 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 31

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2898
200+ $0.1123
500+ $0.1083
1000+ $0.1063
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons