This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TMOV20RP230ML4B7

Extended
Manufacturer
Littelfuse
MFR.Part #
TMOV20RP230ML4B7
JLCPCB Part #
C1529764
Package
Plugin
Description
1.1nF@1MHz 10kA 160J 230V 300V 360V 595V 插件 Varistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 400

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3271
200+ $0.5142
400+ $0.4965
800+ $0.4869
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons