
* Images are for reference only
TMOV20RP230EL2B7
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TMOV20RP230EL2B7
- JLCPCB Part #
- C1530885
- Package
- Plugin
- Description
- 1.1nF@1MHz 10kA 160J 230V 300V 360V 595V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2526
200+
$0.4847
400+
$0.4686
800+
$0.4605