
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Melting I2t | 24000 | |
| Interrupt Rating | 1kA | |
| Current Rating | 70A | |
| Voltage Rating (DC) | 32V | |
| Nominal Cold Resistance | 0.72mΩ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0498070.SXT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Circuit Protection/Automotive Fuses | |
| Manufacturer | Littelfuse | |
| Package | - | |
| Operating Temperature | -40℃~+125℃ | |
| Melting I2t | 24000 | |
| Interrupt Rating | 1kA | |
| Current Rating | 70A | |
| Voltage Rating (DC) | 32V | |
| Nominal Cold Resistance | 0.72mΩ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0498070.SXT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 0498070.SXT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.