
* Images are for reference only
FBMOV130M
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- FBMOV130M
- JLCPCB Part #
- C1528059
- Package
- Plugin
- Description
- 130V 170V 205V 335V 380J 40kA 5.6nF@1MHz 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 4
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.9594
200+
$24.3650
500+
$23.5093
1000+
$23.0854
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?