FBMOV230M
Extended
* Images are for reference only

FBMOV230M

Attributes
Value
Manufacturer
MFR.Part #
FBMOV230M
JLCPCB Part #
C1529633
Package
Plugin
Description
230V 300V 360V 3nF@1MHz 40kA 585V 600J 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerLittelfuse
PackagePlugin
Varistor Voltage360V
Energy600J
Clamping Voltage585V
Maximum AC Volts230V
Capacitance3nF@1MHz
Maximum DC Volts300V
Peak Current40kA