
* Images are for reference only
TMOV14RP300M
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- TMOV14RP300M
- JLCPCB Part #
- C1527550
- Package
- Plugin
- Description
- 125J 300V 385V 400pF@1MHz 470V 6kA 775V 插件 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3590
200+
$0.1391
500+
$0.1341
1000+
$0.1317
Related Products
Welcome back, may I help you?