
* Images are for reference only
CAP-30/15/440R
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- CAP-30/15/440R
- JLCPCB Part #
- C5962818
- Package
- Plugin
- Description
- 15uF、30uF 2 440V ±3% Plugin Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.2908
200+
$3.7077
500+
$3.5836
1000+
$3.5224
Welcome back, may I help you?