
* Images are for reference only
CAP-35/7.5/440R
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- CAP-35/7.5/440R
- JLCPCB Part #
- C7100207
- Package
- Plugin
- Description
- 2 440V 7.5uF、35uF ±3% 插件 Capacitor Networks, Arrays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4474
200+
$4.9674
500+
$4.8005
1000+
$4.7186
Welcome back, may I help you?