
* Images are for reference only
0154.375DRT
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0154.375DRT
- JLCPCB Part #
- C3159320
- Package
- SMD,9.7x5mm
- Description
- -55℃~+125℃ 125V 3.81mm 375mA 5.03mm 50A 9.73mm Surface Mount Fuse (with Holder) SMD,9.7x5mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.7154
10+
$4.6126
30+
$4.5436
100+
$4.4762
Related Products
Welcome back, may I help you?