
* Images are for reference only
CAP-30/440R
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- CAP-30/440R
- JLCPCB Part #
- C5962820
- Package
- Plugin
- Description
- -40℃~+70℃ 30uF 440V 60000hrs@70℃ ±3% Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.7263
200+
$3.8819
500+
$3.7518
1000+
$3.6876
Welcome back, may I help you?