
* Images are for reference only
V30MLA0603NT
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V30MLA0603NT
- JLCPCB Part #
- C2656041
- Package
- 0603
- Description
- 100mJ 25V 30A 30V 41.5V 74V 90pF@1MHz 0603 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 135
Full Reel: 10000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0665
200+
$0.0258
500+
$0.0248
1000+
$0.0244
Related Products