
* Images are for reference only
AK6-430C-12
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- AK6-430C-12
- JLCPCB Part #
- C1668096
- Package
- Plugin
- Description
- -55℃~+125℃ 1 1000pF 10uA 430V 490V 625V 6kA@8/20us Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS 插件 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$30.0912
200+
$11.6450
500+
$11.2357
1000+
$11.0343
Welcome back, may I help you?