This website requires JavaScript.
no-image

* Images are for reference only

AK3-030C-12

Extended
Manufacturer
Littelfuse
MFR.Part #
AK3-030C-12
JLCPCB Part #
C1667661
Package
Plugin
Description
-55℃~+125℃ 10uA 11000pF 30V 37V 3kA@8/20us 90V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS 插件 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.2199
200+ $1.6342
500+ $1.5762
1000+ $1.5473
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons