
* Images are for reference only
8.0SMDJ48CA-T7
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 8.0SMDJ48CA-T7
- JLCPCB Part #
- C3707888
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+150℃ 103.4A 48V 53.3V 77.4V 8kW Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7453
200+
$0.2888
500+
$0.2791
1000+
$0.2743
Welcome back, may I help you?