
* Images are for reference only
V38MLA1812NT
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- V38MLA1812NT
- JLCPCB Part #
- C2657785
- Package
- 1812
- Description
- 1.45nF@1MHz 30V 38V 4.5J 47.5V 77V 800A 1812 Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3429
200+
$0.1328
500+
$0.1281
1000+
$0.1258
Related Products
Welcome back, may I help you?