
* Images are for reference only
0278003.V
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0278003.V
- JLCPCB Part #
- C3166257
- Package
- Plugin
- Description
- -55℃~+125℃ 10kA 125V 125V 3A Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.1682
200+
$2.3872
500+
$2.3032
1000+
$2.2628
Welcome back, may I help you?