This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

5KP43CA-HRA

Extended
Manufacturer
Littelfuse
MFR.Part #
5KP43CA-HRA
JLCPCB Part #
C3713085
Package
P600
Description
-55℃~+175℃ 2uA 43V 47.8V 5kW 69.4V 73.5A Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 800

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $4.9000
200+ $1.8961
500+ $1.8303
800+ $1.7966
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons