This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

2205.500MXP

Extended
Manufacturer
Littelfuse
MFR.Part #
2205.500MXP
JLCPCB Part #
C3157676
Package
Plugin
Description
-55℃~+125℃ 250V 35A 500mA Glass Tube Fuse 插件 Disposable fuses ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 57

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1580
200+ $0.0612
500+ $0.0590
1000+ $0.0580
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons