
* Images are for reference only
2205.500HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 2205.500HXP
- JLCPCB Part #
- C3159809
- Package
- Plugin
- Description
- -55℃~+125℃ 1.63 14.9mm 250V 35A 4.8mm 500mA Glass Tube Fuse Plugin Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1424
200+
$0.0552
500+
$0.0532
1000+
$0.0523