
* Images are for reference only
1.5KE20A-TB
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 1.5KE20A-TB
- JLCPCB Part #
- C1666599
- Package
- DO-201
- Description
- -55℃~+175℃ 1.5kW@10/1000us 17.1V 1uA 21V 27.7V 54.9A@10/1000us IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional DO-201 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 94
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0957
200+
$0.0371
500+
$0.0358
1000+
$0.0351
Related Products