
* Images are for reference only
0695030.U
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0695030.U
- JLCPCB Part #
- C1665677
- Package
- -
- Description
- -40℃~+125℃ 1.8mΩ 120mV 1kA@32V 30A 32V 970 - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3853
200+
$0.1491
500+
$0.1439
1000+
$0.1414
Welcome back, may I help you?