
* Images are for reference only
20KPA88A
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 20KPA88A
- JLCPCB Part #
- C1984554
- Package
- P600
- Description
- -55℃~+175℃ 142.3A 142V 20kW@10/1000us 88V 98.3V IEC 61000-4-2 TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.5350
200+
$1.3684
500+
$1.3202
800+
$1.2961
Welcome back, may I help you?