CouponsAPP Download
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
WindowsMACAndroidIOS
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

WindowsMAC
AndroidIOS

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies Policy
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 20KPA80A
20KPA80A
Extended
* Images are for reference only

20KPA80A

Attributes
Value
Manufacturer
Littelfuse
MFR.Part #
20KPA80A
JLCPCB Part #
C3698508
Package
P600
Description
-55℃~+175℃ 130V 155.4A 20kW 2uA 80V 89.4V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLittelfuse
PackageP600
Operating Temperature-55℃~+175℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)20kW
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage130V
PolarityUnidirectional
Peak Pulse Current (Ipp)155.4A
Voltage - Breakdown89.4V
Reverse Stand-Off Voltage (Vrwm)80V
Reverse Leakage Current (Ir)2uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. 20KPA80A
20KPA80A

* Images are for reference only

20KPA80A

Extended
Manufacturer

Littelfuse

MFR.Part #
20KPA80A
JLCPCB Part #
C3698508
Package
P600
Description
-55℃~+175℃ 130V 155.4A 20kW 2uA 80V 89.4V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

20KPA80A

* Images are for reference only

20KPA80A

Extended
Manufacturer

Littelfuse

MFR.Part #
20KPA80A
JLCPCB Part #
C3698508
Package
P600
Description
-55℃~+175℃ 130V 155.4A 20kW 2uA 80V 89.4V IEC 61000-4-2、IEC 61000-4-4 TVS Unidirectional P600 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

20KPA80A Specifications

20KPA80A technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerLittelfuse
PackageP600
Operating Temperature-55℃~+175℃
TypeTVS
Peak Pulse Power Dissipation (Ppp)20kW
level of protectionIEC 61000-4-2、IEC 61000-4-4
Clamping Voltage130V
PolarityUnidirectional
Peak Pulse Current (Ipp)155.4A
Voltage - Breakdown89.4V
Reverse Stand-Off Voltage (Vrwm)80V
Reverse Leakage Current (Ir)2uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 20KPA80A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

20KPA80A Documents

20KPA80A datasheets or manufacturer documentation.

Datasheet: 20KPA80A Datasheet (PDF)

20KPA80A Schematic Symbol & PCB Footprint

The 20KPA80A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.