
* Images are for reference only
0891010.NXWS
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0891010.NXWS
- JLCPCB Part #
- C434708
- Package
- -
- Description
- 102 10A 1kA@58V 58V 7.59mΩ Blade Fuse - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3186
50+
$0.2535
150+
$0.2255
500+
$0.1908
2500+
$0.1752
5000+
$0.1659
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?