This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMTAK3-066C

Extended
Manufacturer
Littelfuse
MFR.Part #
SMTAK3-066C
JLCPCB Part #
C3704326
Package
SMD
Description
-55℃~+125℃ 10uA 120V 3kA@8/20us 6000pF 66V 72V Bidirectional TVS SMD ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.6739
200+ $2.1964
500+ $2.1193
1000+ $2.0808
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons