
* Images are for reference only
0805L100WR
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0805L100WR
- JLCPCB Part #
- C80270
- Package
- 0805
- Description
- -40℃~+85℃ 1.5mm 1.8mm 1.95A 1A 2.2mm 210mΩ 300ms 40A 600mW 60mΩ 6V 0805 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 7058
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 7032
In-stock Item Pricing
Qty Unit Price
1+
$0.1436
50+
$0.1122
150+
$0.0966
500+
$0.0847
3000+
$0.0754
6000+
$0.0707
Related Products
Welcome back, may I help you?