
* Images are for reference only
5.0SMDJ33CASHRAT7
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 5.0SMDJ33CASHRAT7
- JLCPCB Part #
- C5509827
- Package
- DO-214AB(SMCJ)
- Description
- -65℃~+150℃ 2uA 33V 40.6V 53.3V 5kW@10/1000us 84.4A Bidirectional TVS DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5707
200+
$5.4154
500+
$5.2350
1000+
$5.1448
Welcome back, may I help you?