
* Images are for reference only
03266.25HXP
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 03266.25HXP
- JLCPCB Part #
- C142908
- Package
- D6.4xL31.8mm
- Description
- -55℃~+125℃ 0.804 100A@250VAC 250V 31.8mm 6.25A 6.4mm Ceramic Tube Fuse D6.4xL31.8mm Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6042
10+
$0.4856
30+
$0.4344
100+
$0.3719
500+
$0.3430
1000+
$0.3254
Related Products
Welcome back, may I help you?