
* Images are for reference only
0695015.PXPS
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 0695015.PXPS
- JLCPCB Part #
- C3177124
- Package
- -
- Description
- -40℃~+125℃ 15A 1kA 295 32V - Automotive Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3345
200+
$0.1295
500+
$0.1250
1000+
$0.1227