* Images are for reference only
0265.250V
- Manufacturer
- Littelfuse
- MFR.Part #
- 0265.250V
- JLCPCB Part #
- C3158675
- Package
- Plugin,D2.4xL7.1mm
- Description
- 250mA 125V 125V Plugin,D2.4xL7.1mm Disposable fuses ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
0265.250V technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 0265.250V for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
0265.250V symbol, PCB footprint from the free EasyEDA PCB design tool.
0265.250V datasheets or manufacturer documentation.
Datasheet: 0265.250V Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing