
* Images are for reference only
03450101H
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- 03450101H
- JLCPCB Part #
- C206934
- Package
- -
- Description
- 1 20A 32mm 6.35mm 600V Cylindrical - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 62
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 61
In-stock Item Pricing
Qty Unit Price
1+
$2.4677
10+
$2.1305
30+
$1.9186
100+
$1.7019
500+
$1.6039
1000+
$1.5622
Related Products
Welcome back, may I help you?